
* Images are for reference only
7760056060
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 7760056060
- JLCPCB Part #
- C5544026
- Package
- SOCKETABLE
- Description
- 250V@AC 24V 10A DPDT (2 Form C) SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.8795
200+
$4.3410
500+
$4.1970
1000+
$4.1250