
* Images are for reference only
7940116907
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 7940116907
- JLCPCB Part #
- C5917928
- Package
- Plugin,P=5mm
- Description
- 15A 300V Orange 5mm 1 14 Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.3655
200+
$8.1255
500+
$7.8540
1000+
$7.7205