
* Images are for reference only
7940116936
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 7940116936
- JLCPCB Part #
- C5917937
- Package
- Plugin,P=5mm
- Description
- 15A 300V Black Direct Insert 5mm 1 24 Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.9685
200+
$13.1550
500+
$12.7155
1000+
$12.4980