
* Images are for reference only
7940117031
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 7940117031
- JLCPCB Part #
- C6709406
- Package
- Plugin,P=7.5mm
- Description
- 15A 300V Black Direct Insert 7.5mm 1 12 Plugin,P=7.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.7865
200+
$9.0930
500+
$8.7885
1000+
$8.6385