
* Images are for reference only
7940117066
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 7940117066
- JLCPCB Part #
- C5523037
- Package
- Plugin,P=7.62mm
- Description
- 15A 300V Orange 7.62mm 1 16 Plugin,P=7.62mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.6095
200+
$11.4165
500+
$11.0340
1000+
$10.8465