
* Images are for reference only
8693190000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 8693190000
- JLCPCB Part #
- C6107686
- Package
- Plugin
- Description
- 250V@AC 12V 12A SPDT (1 Form C) Plugin Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.0705
200+
$4.8165
500+
$4.6560
1000+
$4.5765