
* Images are for reference only
8870100000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 8870100000
- JLCPCB Part #
- C6476631
- Package
- Plugin
- Description
- 250V@AC 24V 16A One Conversion: 1C (SPDT-Conversion) Plugin Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.4630
200+
$5.7720
500+
$5.5785
1000+
$5.4825