
* Images are for reference only
995441
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 995441
- JLCPCB Part #
- C5570738
- Package
- Plugin,P=7.62mm
- Description
- 25A 300V Orange 7.62mm 1 12 Plugin,P=7.62mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$95.5935
204+
$38.1435
504+
$36.8685
996+
$36.2385