
* Images are for reference only
WLR-G05D390KPB6SPBB4.0-L
- Manufacturer
- WEILIN
- MFR.Part #
- WLR-G05D390KPB6SPBB4.0-L
- JLCPCB Part #
- C7466770
- Package
- Plugin,P=5mm
- Description
- 77V 31V 25V 35V~43V Plugin,P=5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 399
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0363
10+
$0.0284
30+
$0.0243
100+
$0.0215
500+
$0.0191
1000+
$0.0179
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →