
* Images are for reference only
WLR-G14D561KPB8APCB3.5-H
- Manufacturer
- WEILIN
- MFR.Part #
- WLR-G14D561KPB8APCB3.5-H
- JLCPCB Part #
- C7466781
- Package
- DIP,P=7.5mm
- Description
- 920V 460V 350V 506V~616V DIP,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 500
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
500+
$0.0767
5000+
$0.0717
1+
$0.1020
150+
$0.0836
50+
$0.0890
2500+
$0.0735
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →