
* Images are for reference only
DCP4I061509JD4KSSD
- Manufacturer
- WIMA
- MFR.Part #
- DCP4I061509JD4KSSD
- JLCPCB Part #
- C3785728
- Package
- Plugin,P=52.5mm
- Description
- 150uF -55℃~+105℃ ±10% 600V Plugin,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.8875
200+
$11.5665
500+
$11.1600
1000+
$10.9590