
* Images are for reference only
FKP1G032206D00KSSD
- Manufacturer
- WIMA
- MFR.Part #
- FKP1G032206D00KSSD
- JLCPCB Part #
- C6619801
- Package
- Plugin,P=27.5mm
- Description
- 220nF -55℃~+100℃ ±10% Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 378
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7570
200+
$1.1010
378+
$1.0635
1134+
$1.0455