
* Images are for reference only
FKP1T014705D00MSSD
- Manufacturer
- WIMA
- MFR.Part #
- FKP1T014705D00MSSD
- JLCPCB Part #
- C7276732
- Package
- Plugin,P=22.5mm
- Description
- 4.7nF -55℃~+100℃ ±20% Plugin,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 760
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3740
10+
$1.1565
30+
$1.0380
100+
$0.9030
500+
$0.8430
760+
$0.8160