
* Images are for reference only
FKP2C023301L00KSSD
- Manufacturer
- WIMA
- MFR.Part #
- FKP2C023301L00KSSD
- JLCPCB Part #
- C3805118
- Package
- Plugin,P=5mm
- Description
- 33nF -55℃~+100℃ ±10% Plugin,P=5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 718
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0836
200+
$0.0881
10+
$0.2277
500+
$0.0851