
* Images are for reference only
FKP3F021503G00JSSD
- Manufacturer
- WIMA
- MFR.Part #
- FKP3F021503G00JSSD
- JLCPCB Part #
- C19761894
- Package
- Plugin,P=10mm
- Description
- 15nF -55℃~+105℃ ±5% 160V Plugin,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0860
200+
$0.4335
500+
$0.4200
1000+
$0.4125