
* Images are for reference only
FKP3G011502C00KSSD
- Manufacturer
- WIMA
- MFR.Part #
- FKP3G011502C00KSSD
- JLCPCB Part #
- C19762767
- Package
- Plugin,P=7.5mm
- Description
- 1.5nF -55℃~+105℃ ±10% 250V Plugin,P=7.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 359
Full Reel: 4000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.1674
200+
$0.1763
10+
$0.4416
500+
$0.1704