
* Images are for reference only
MKP1F026804B00KSSD
- Manufacturer
- WIMA
- MFR.Part #
- MKP1F026804B00KSSD
- JLCPCB Part #
- C3811230
- Package
- Plugin,P=15mm
- Description
- 68nF -55℃~+110℃ ±10% Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 825
Full Reel: 2400
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0728
200+
$0.0767
10+
$0.1982
500+
$0.0740