
* Images are for reference only
MKP1J031505F00JSSD
- Manufacturer
- WIMA
- MFR.Part #
- MKP1J031505F00JSSD
- JLCPCB Part #
- C3801123
- Package
- Plugin,P=22.5mm
- Description
- 150nF -55℃~+110℃ ±5% Plugin,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 249
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.2415
200+
$0.2550
10+
$0.6570
500+
$0.2460