
* Images are for reference only
MKP1U033307F00KSSD
- Manufacturer
- WIMA
- MFR.Part #
- MKP1U033307F00KSSD
- JLCPCB Part #
- C19822871
- Package
- Plugin,P=37.5mm
- Description
- 330nF -55℃~+105℃ ±10% 700V Plugin,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 140
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4450
140+
$2.1735
560+
$2.1000
980+
$2.0640