
* Images are for reference only
MKP1V022205I00MSSD
- Manufacturer
- WIMA
- MFR.Part #
- MKP1V022205I00MSSD
- JLCPCB Part #
- C3782270
- Package
- Plugin,P=22.5mm
- Description
- 22nF -55℃~+110℃ ±20% Plugin,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 220
Full Reel: 561
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
200+
$0.2730
561+
$0.2640
1122+
$0.2595
10+
$0.7050