
* Images are for reference only
MKP2C026801E00JSSD
- Manufacturer
- WIMA
- MFR.Part #
- MKP2C026801E00JSSD
- JLCPCB Part #
- C19824998
- Package
- Plugin,P=5mm
- Description
- 68nF -55℃~+100℃ ±5% 40V Plugin,P=5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 326
Full Reel: 4000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.1845
200+
$0.1935
10+
$0.4845
500+
$0.1875