
* Images are for reference only
MKP4J041506F00MSC9
- Manufacturer
- WIMA
- MFR.Part #
- MKP4J041506F00MSC9
- JLCPCB Part #
- C3803891
- Package
- Plugin,P=27.5mm
- Description
- 1.5uF -55℃~+100℃ ±20% Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 96
Full Reel: 324
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
648+
$0.6315
324+
$0.6540
10+
$1.6890