
* Images are for reference only
MKP4O131005D00KSSD
- Manufacturer
- WIMA
- MFR.Part #
- MKP4O131005D00KSSD
- JLCPCB Part #
- C19833153
- Package
- Plugin,P=22.5mm
- Description
- 100nF -55℃~+100℃ ±10% 400V Plugin,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9480
200+
$0.3795
500+
$0.3660
1000+
$0.3600