
* Images are for reference only
MKS4C051005F00KH00
- Manufacturer
- WIMA
- MFR.Part #
- MKS4C051005F00KH00
- JLCPCB Part #
- C19839704
- Package
- -
- Description
- Film Capacitors 10 uF 63 VDC 10%
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 480
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1545
200+
$1.2585
480+
$1.2165
960+
$1.1955