
* Images are for reference only
MKX2AW43306I00KSSD
- Manufacturer
- WIMA
- MFR.Part #
- MKX2AW43306I00KSSD
- JLCPCB Part #
- C3344311
- Package
- Plugin,P=27.5mm
- Description
- 3.3uF ±10% X2 305V Plugin,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 198
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0415
200+
$0.7905
500+
$0.7620
1000+
$0.7485