
* Images are for reference only
MKY22W14703F00KSSD
- Manufacturer
- WIMA
- MFR.Part #
- MKY22W14703F00KSSD
- JLCPCB Part #
- C7226993
- Package
- Plugin,P=10mm
- Description
- 4.7nF ±10% Y2 300V Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4830
200+
$0.1935
500+
$0.1875
1000+
$0.1830