
* Images are for reference only
SMDNC04100TB00MQ00
- Manufacturer
- WIMA
- MFR.Part #
- SMDNC04100TB00MQ00
- JLCPCB Part #
- C3779994
- Package
- SMD,6.1x7.2mm
- Description
- ±20% 63V 1uF -55℃~+125℃ SMD,6.1x7.2mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 750
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0275
200+
$0.3975
750+
$0.3840
1500+
$0.3765