
* Images are for reference only
SMDTC02150TA00MQ00
- Manufacturer
- WIMA
- MFR.Part #
- SMDTC02150TA00MQ00
- JLCPCB Part #
- C3776051
- Package
- SMD,6.1x7.2mm
- Description
- ±20% 63V 15nF -55℃~+100℃ SMD,6.1x7.2mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 607
Full Reel: 1500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1500+
$0.0989
200+
$0.1043
10+
$0.2696
500+
$0.1007