
* Images are for reference only
SMDTC02470TA00MQ00
- Manufacturer
- WIMA
- MFR.Part #
- SMDTC02470TA00MQ00
- JLCPCB Part #
- C7317188
- Package
- 2824
- Description
- ±20% 63V 47nF -55℃~+125℃ Metallized Polyethylene Terephthalate (PET) 2824 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 137
Full Reel: 1500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1500+
$0.4380
200+
$0.4605
10+
$1.1535
500+
$0.4455