
* Images are for reference only
SMDTC04100QB00MS00
- Manufacturer
- WIMA
- MFR.Part #
- SMDTC04100QB00MS00
- JLCPCB Part #
- C3780619
- Package
- 2220
- Description
- ±20% 63V 1uF -55℃~+100℃ 2220 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5595
200+
$0.2175
500+
$0.2100
1000+
$0.2055