
* Images are for reference only
SMDTD03470TB00KS00
- Manufacturer
- WIMA
- MFR.Part #
- SMDTD03470TB00KS00
- JLCPCB Part #
- C6680049
- Package
- 2824
- Description
- ±10% 100V 470nF -55℃~+125℃ Metallized Polyethylene Terephthalate (PET) 2824 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7295
200+
$0.6900
500+
$0.6675
1000+
$0.6555