
* Images are for reference only
C50Q3334KE2L230210
- Manufacturer
- WQC
- MFR.Part #
- C50Q3334KE2L230210
- JLCPCB Part #
- C440815
- Package
- Plugin,P=22.5mm
- Description
- 330nF ±10% X2 310V Plugin,P=22.5mm Suppression Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 300
Full Reel: 300
Add To List
In-stock Item Pricing
Qty Unit Price
2400+
$0.0561
50+
$0.0870
5100+
$0.0530
300+
$0.0707
1+
$0.1086
600+
$0.0626
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →