
* Images are for reference only
0201X331K500CT
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 0201X331K500CT
- JLCPCB Part #
- C3903055
- Package
- 0201
- Description
- 50V 330pF X5R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8572
Full Reel: 15000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0028
200+
$0.0011
1000+
$0.0010