
* Images are for reference only
0402B393K500CT
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 0402B393K500CT
- JLCPCB Part #
- C2886126
- Package
- 0402
- Description
- 50V 39nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 819
Minimum: 1
Full Reel: 10000
Total: $0.01

Add To List
Available Order Qty: 569
In-stock Item Pricing
Qty Unit Price
1+
$0.0072
1000+
$0.0057
3000+
$0.0049
10000+
$0.0038
50000+
$0.0034
100000+
$0.0032