
* Images are for reference only
0603N561F500CT
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 0603N561F500CT
- JLCPCB Part #
- C3904892
- Package
- 0603
- Description
- 50V 560pF C0G ±1% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 39
Minimum: 1
Full Reel: 4000
Total: $0.01

Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$0.0308
100+
$0.0243
300+
$0.0206
1000+
$0.0185
4000+
$0.0153
8000+
$0.0143