
* Images are for reference only
0603X105K250CT
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 0603X105K250CT
- JLCPCB Part #
- C303883
- Package
- 0603
- Description
- 25V 1uF X5R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4000
Full Reel: 4000
This product is no longer manufactured.
Add To List
In-stock Item Pricing
Qty Unit Price
4000+
$0.0073
1+
$0.0125
24000+
$0.0065
100000+
$0.0060
200000+
$0.0060
1500+
$0.0082
The component is currently unavailable, we recommend an alternative part.