
* Images are for reference only
0805B105M100CT
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 0805B105M100CT
- JLCPCB Part #
- C3889993
- Package
- 0805
- Description
- 10V 1uF X7R ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 964
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0239
200+
$0.0092
500+
$0.0089
1000+
$0.0088