
* Images are for reference only
0805B471K631CT
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 0805B471K631CT
- JLCPCB Part #
- C2843580
- Package
- 0805
- Description
- 630V 470pF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 150
Minimum: 1
Full Reel: 4000
Total: $0.01

Add To List
Available Order Qty: 150
In-stock Item Pricing
Qty Unit Price
1+
$0.0119
500+
$0.0095
1500+
$0.0081
4000+
$0.0062
24000+
$0.0055
48000+
$0.0051