
* Images are for reference only
0805N221J631CT
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 0805N221J631CT
- JLCPCB Part #
- C3854578
- Package
- 0805
- Description
- 630V 220pF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3000
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
24000+
$0.0091
500+
$0.0138
6000+
$0.0102
51000+
$0.0085
3000+
$0.0116
1+
$0.0177