
* Images are for reference only
0805X225K500CT
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 0805X225K500CT
- JLCPCB Part #
- C5122230
- Package
- 0805
- Description
- 50V 2.2uF X5R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 299
Minimum: 1
Full Reel: 3000
Total: $0.01

Add To List
Available Order Qty: 299
In-stock Item Pricing
Qty Unit Price
1+
$0.0608
100+
$0.0486
300+
$0.0425
3000+
$0.0363
6000+
$0.0327
9000+
$0.0308