
* Images are for reference only
1206B223K501CT
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 1206B223K501CT
- JLCPCB Part #
- C5122234
- Package
- 1206
- Description
- 500V 22nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2000
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
2000+
$0.0164
10000+
$0.0145
1+
$0.0288
20000+
$0.0135
200+
$0.0225
600+
$0.0191
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →