
* Images are for reference only
1206B333K101CT
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 1206B333K101CT
- JLCPCB Part #
- C2992621
- Package
- 1206
- Description
- 100V 33nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 4000
Total: $0.01

Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$0.0221
200+
$0.0176
600+
$0.0149
4000+
$0.0134
8000+
$0.0121
20000+
$0.0114