
* Images are for reference only
1206B561K251CT
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 1206B561K251CT
- JLCPCB Part #
- C3887192
- Package
- 1206
- Description
- 250V 560pF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 617
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0371
200+
$0.0144
500+
$0.0139
1000+
$0.0136