
* Images are for reference only
1206N471J101CT
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 1206N471J101CT
- JLCPCB Part #
- C2909458
- Package
- 1206
- Description
- 100V 470pF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3811
Minimum: 1
Full Reel: 4000
Total: $0.01

Add To List
Available Order Qty: 3686
In-stock Item Pricing
Qty Unit Price
1+
$0.0171
500+
$0.0136
1500+
$0.0116
4000+
$0.0094
24000+
$0.0084
48000+
$0.0078