
* Images are for reference only
1206X106K6R3CT
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 1206X106K6R3CT
- JLCPCB Part #
- C2909424
- Package
- 1206
- Description
- 6.3V 10uF X5R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1841
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
100+
$0.0422
2000+
$0.0326
4000+
$0.0294
10000+
$0.0278
1+
$0.0530
300+
$0.0368