
* Images are for reference only
1210B224K251CT
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 1210B224K251CT
- JLCPCB Part #
- C5122237
- Package
- 1210
- Description
- 250V 220nF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1000
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
100+
$0.0408
1000+
$0.0305
300+
$0.0354
10000+
$0.0257
1+
$0.0518
5000+
$0.0273
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →