
* Images are for reference only
1210N222K201CT
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 1210N222K201CT
- JLCPCB Part #
- C3872437
- Package
- 1210
- Description
- 200V 2.2nF C0G ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1370
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0438
200+
$0.0462
10+
$0.1194
500+
$0.0446