
* Images are for reference only
1808N121J102CT
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 1808N121J102CT
- JLCPCB Part #
- C3854655
- Package
- 1808
- Description
- 1kV 120pF C0G ±5% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1432
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0419
200+
$0.0441
10+
$0.1139
500+
$0.0426