
* Images are for reference only
1808N391G102CT
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 1808N391G102CT
- JLCPCB Part #
- C3861611
- Package
- 1808
- Description
- 1kV 390pF C0G ±2% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 973
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0617
200+
$0.0651
10+
$0.1682
500+
$0.0629