
* Images are for reference only
1812B222M501CT
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 1812B222M501CT
- JLCPCB Part #
- C3833704
- Package
- 1812
- Description
- 500V 2.2nF X7R ±20% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 564
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0408
200+
$0.0158
500+
$0.0152
1000+
$0.0149